Bahco 3 Drawer Metal Tool Box 334 mm 523 mm 260mm
- RS Stock No.:
- 284-181
- Mfr. Part No.:
- 1483K3RB
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€752.44
(exc. VAT)
€925.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €752.44 |
*price indicative
- RS Stock No.:
- 284-181
- Mfr. Part No.:
- 1483K3RB
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Box | |
| Material | Metal | |
| Length | 523mm | |
| Width | 260mm | |
| Height | 334mm | |
| Wheeled | No | |
| Lock Type | Latch | |
| Number of Drawers | 3 | |
| Colour | Red, Black | |
| Number of Trays | 1 | |
| Weight | 10.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Box | ||
Material Metal | ||
Length 523mm | ||
Width 260mm | ||
Height 334mm | ||
Wheeled No | ||
Lock Type Latch | ||
Number of Drawers 3 | ||
Colour Red, Black | ||
Number of Trays 1 | ||
Weight 10.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Tool Box features a metallic case with 3 drawers and an upper tray, offering a compact design with excellent capacity. It combines drawers for small tools and an upper tray for medium-sized items. The reinforced lid includes a handle for easy and comfortable transportation. The case can be secured with standard locks via metallic latches, and the double-wall frame protects the slides and drawers from shocks or crashes.
Reinforced areas reduce stress at specific points
Long ball bearing slides with 100% opening drawers
Click and detent closure system
Drawers are locked when lid is closed
Related links
- Bahco 3 Drawer Metal Tool Box 305 mm 523 mm 233mm
- Bahco 3 Drawer Metal Tool Box 300 mm 520 mm 220mm
- Bahco 4 Drawer Metal Tool Box 390 mm 593 mm 260mm
- Teng Tools 3 Drawer Metal Tool Box 250 mm 660 mm 305mm
- DeWALT 3 Drawer Metal Tool Box Wheeled 94 mm 49 mm 43.5mm
- DeWALT 3 Drawer Metal Tool Box Wheeled 845 mm 435 mm 440mm
- Bahco 5 Drawer Metal Tool Box 200 mm 530 mm 220mm
- Bahco 2 Drawer Metal Tool Box 277 mm 525 mm 257mm
