Teng Tools 3 Drawer Metal Tool Box 250 mm 660 mm 305mm
- RS Stock No.:
- 221-7832
- Mfr. Part No.:
- TC803SV
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€423.80
(exc. VAT)
€521.27
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €423.80 |
*price indicative
- RS Stock No.:
- 221-7832
- Mfr. Part No.:
- TC803SV
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | Metal | |
| Product Type | Tool Box | |
| Number of Compartments | 3 | |
| Sub Type | Tool Box | |
| Length | 660mm | |
| Width | 305mm | |
| Height | 250mm | |
| Wheeled | No | |
| Number of Drawers | 3 | |
| Tray Type | Movable | |
| Colour | Red | |
| Weight | 14.48kg | |
| Number of Trays | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material Metal | ||
Product Type Tool Box | ||
Number of Compartments 3 | ||
Sub Type Tool Box | ||
Length 660mm | ||
Width 305mm | ||
Height 250mm | ||
Wheeled No | ||
Number of Drawers 3 | ||
Tray Type Movable | ||
Colour Red | ||
Weight 14.48kg | ||
Number of Trays 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools Toolbox, Toolkits, Storage units are the most sought after hand tools in smart storage solutions in the industry. The tool kit comprises of various sets of dies, wrenches, spanners etc. to help professionals in their day to day projects. The kit has drawers which keep all the instruments organised.
Helps keeping the tools organised
Prevents from tools mixing up
Comprises of myriad of tools along with the toolbox milled by making CAD designs of the tools
Has an attractive red colour
Has comfort grip side handle
Made of heavy gauge steel
Drawers built to take high load capacity
Related links
- Stanley Metal Tool Box 222 mm 660 mm 290mm
- Stanley 0 Drawer Plastic Tool Box 250 mm 480 mm 250mm
- Teng Tools 13 Drawer Metal Tool Box 1.24 m 546 mm 1.83m
- Teng Tools 7 Drawer Metal Tool Box Wheeled 960 mm 460 mm 963mm
- Teng Tools 7 Drawer Metal Tool Box Wheeled 960 mm 670 mm 460mm
- Teng Tools 10 Drawer Metal Tool Box Wheeled 1.33 m 460 mm 680mm
- BETA Fabric Tool Box 250 mm 420 mm 220mm
- SAM Canvas Tool Box 250 mm 430 mm 200mm
