Bahco 3 Drawer Metal Tool Box 300 mm 520 mm 220mm
- RS Stock No.:
- 284-462
- Mfr. Part No.:
- 1484THD3RB
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€566.24
(exc. VAT)
€696.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €566.24 |
*price indicative
- RS Stock No.:
- 284-462
- Mfr. Part No.:
- 1484THD3RB
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Box | |
| Material | Metal | |
| Length | 520mm | |
| Width | 220mm | |
| Height | 300mm | |
| Lock Type | Latch | |
| Wheeled | No | |
| Number of Drawers | 3 | |
| Colour | Red, Black | |
| Weight | 12.4kg | |
| Number of Trays | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Box | ||
Material Metal | ||
Length 520mm | ||
Width 220mm | ||
Height 300mm | ||
Lock Type Latch | ||
Wheeled No | ||
Number of Drawers 3 | ||
Colour Red, Black | ||
Weight 12.4kg | ||
Number of Trays 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Metallic case is equipped with three drawers and an upper tray, offering a compact yet spacious design for storing small tools in the drawers and medium sized items in the top tray. The case can be secured with standard locks using metallic latches for added security. Its double wall frame ensures enhanced durability, protecting the slides and drawers from shock and impact.
Reinforced areas reduce stress at specific points
Long ball bearing slides with fully opening drawers
Drawers locked when lid closed
Lid made of corrugated sheet metal
Skydrol resistant
Specifically used in the aerospace industry
Related links
- Bahco 3 Drawer Metal Tool Box 305 mm 523 mm 233mm
- Bahco 3 Drawer Metal Tool Box 334 mm 523 mm 260mm
- Bahco 5 Drawer Metal Tool Box 200 mm 530 mm 220mm
- Facom 5 Drawer Metal Tool Box 215 mm 470 mm 220mm
- Facom 5 Drawer Metal Tool Box 238 mm 486 mm 220mm
- Teng Tools 3 Drawer Metal Tool Box 250 mm 660 mm 305mm
- DeWALT 3 Drawer Metal Tool Box Wheeled 94 mm 49 mm 43.5mm
- DeWALT 3 Drawer Metal Tool Box Wheeled 845 mm 435 mm 440mm
