SKF Tool Case 360 mm 530 mm 110mm
- RS Stock No.:
- 308-817
- Mfr. Part No.:
- TMFT 36-CC
- Manufacturer:
- SKF
Subtotal (1 unit)*
€247.92
(exc. VAT)
€304.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.92 |
*price indicative
- RS Stock No.:
- 308-817
- Mfr. Part No.:
- TMFT 36-CC
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tool Case | |
| Length | 530mm | |
| Width | 110mm | |
| Height | 360mm | |
| Weight | 1.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tool Case | ||
Length 530mm | ||
Width 110mm | ||
Height 360mm | ||
Weight 1.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SKF Empty tool case with inlay and labels suitable for the TMFT 36 bearing fitting tool kits. Case C has dimensions 530 x 110 x 360 mm 20.9 x4.3 x 14.2 in.
Product net weight 1.9 kg
Related links
- SKF Tool Case 260 mm 360 mm 110mm
- Facom 2 Drawer Polypropylene Tool Case 180 mm 530 mm 390mm
- RS PRO Tool Case 400 mm 530 mm 180mm
- RS PRO Tool Case Wheeled 400 mm 530 mm 230mm
- SKF Tool Case
- CK Polyester Case 125 mm 530 mm 60mm
- Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm
- Bahco 5 Drawer Metal Tool Box 200 mm 530 mm 220mm
