SKF Tool Case 260 mm 360 mm 110mm
- RS Stock No.:
- 275-4087
- Mfr. Part No.:
- TKBA 31-CB
- Manufacturer:
- SKF
Subtotal (1 unit)*
€237.50
(exc. VAT)
€292.12
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.50 |
*price indicative
- RS Stock No.:
- 275-4087
- Mfr. Part No.:
- TKBA 31-CB
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tool Case | |
| Sub Type | Tool Case | |
| Length | 360mm | |
| Width | 110mm | |
| Height | 260mm | |
| Wheeled | No | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tool Case | ||
Sub Type Tool Case | ||
Length 360mm | ||
Width 110mm | ||
Height 260mm | ||
Wheeled No | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
SKF Tool Case, 360mm Length, 260mm Height - TKBA 31-CB
This tool case is designed to provide professional tool storage solutions. It measures 360 x 110 x 260 mm, offering ample space to organise essential tools effectively. Tool Case ensures your tools are secure and easily accessible, making it an ideal choice for those in the automation, electronics, electrical, and mechanical sectors.
Features & Benefits
• Integrated inlay protects your alignment tools from damage
• Compact design for easy transport and storage
• Heavy-duty construction to withstand rough handling
• Organises tools efficiently, minimising search time
• Suitable for use with belt alignment tools
• Facilitates quick access to essential equipment
Applications
• Used for storing alignment tools and accessories
• Suitable for fieldwork in mechanical and electrical sectors
• Ideal for technicians requiring portable tool organisation
• Essential for workspace efficiency with organised tool storage
How can this tool case improve my workflow efficiency?
The tool case's compact design and integrated inlay ensure tools are organised and accessible, reducing downtime spent searching for equipment during tasks.
What type of tools can I store in this case?
This case is specifically designed for storing belt alignment tools but can accommodate various tools required in automation and mechanical applications.
Is this case suitable for outdoor use?
Yes, its durable construction makes it resilient enough for use in outdoor environments, protecting your tools from potential damage during transport.
What are the specific advantages of its compact dimensions?
The compact dimensions allow for easy carrying and fitting into tight storage spaces, making it practical for use in various working conditions.
Related links
- SKF Tool Case 360 mm 530 mm 110mm
- SKF Thermoplastic Polyurethane Rubber ABS Blend Tool Case 180 mm 260 mm 85mm
- SKF Tool Case
- SKF 23952 CC/W33 Cylindrical 260 mm ID Roller Bearing, 360 mm OD
- SKF Belt Alignment Tool - Laser Class 2
- Outils Oceans Polyethylene, Polypropylene Tool belts with Shoulder Strap 260 mm x 110mm x 50 mm
- SKF 61952 MA 1 Row Ball Bearing - 260 mm ID, 360 mm OD
- SKF 23952 CC/C3W33 Cylindrical 260 mm ID Roller Bearing, 360 mm OD
