Stanley Metal, Plastic Tool Box, 55 x 28 x 28cm
- RS Stock No.:
- 482-729
- Mfr. Part No.:
- 1-95-830
- Manufacturer:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 482-729
- Mfr. Part No.:
- 1-95-830
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Material | Metal, Plastic | |
| Box Type | Tool Box | |
| Length | 550mm | |
| Width | 280mm | |
| Height | 280mm | |
| Dimensions | 55 x 28 x 28cm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Material Metal, Plastic | ||
Box Type Tool Box | ||
Length 550mm | ||
Width 280mm | ||
Height 280mm | ||
Dimensions 55 x 28 x 28cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT Galvanized Metal Plastic Tool Box with Drawer, 20 in. offers a heavy-duty ball bearing slide system for smooth drawer operation, enhanced with a better grip and locking mechanism for secure storage. This tool box features a removable tray for easy access to smaller tools and a deep drawer for organizing larger items or power tools. With a unique assembly and design patent, it ensures durability and functionality for all your storage needs.
4 inch deep drawer for small parts organization or power tool storage
Ball bearing slides, for heavy loads
Extra wide soft grip handle on top for easy lifting
Large heavy duty latches to secure the content
Ball bearing slides, for heavy loads
Extra wide soft grip handle on top for easy lifting
Large heavy duty latches to secure the content
Related links
- Stanley Metal, Plastic Tool Box 475 mm 475 mm 630mm
- Stanley Metal, Plastic Tool Box & Tool Cases 250 mm 480 mm 240mm
- Stanley FatMax Metal, Plastic Tool Box 287 mm 640 mm 296mm
- Stanley Metal Tool Box 222 mm 660 mm 290mm
- Stanley Plastic, Metal Tool Box & Tool Cases 290 mm 500 mm 222mm
- Stanley Tools Plastic Tool Box 295 mm 584 mm 293mm
- Stanley Plastic Tool Box Wheeled 570 mm 570 mm 410mm
- Stanley Plastic Tool Box 584 mm 584 mm 293mm
