Bernstein 58 Drawer ABS Tool Case 190 mm 480 mm 350mm
- RS Stock No.:
- 488-791
- Mfr. Part No.:
- 6415
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€566.32
(exc. VAT)
€696.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €566.32 |
*price indicative
- RS Stock No.:
- 488-791
- Mfr. Part No.:
- 6415
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Material | ABS | |
| Product Type | Tool Case | |
| Number of Compartments | 42 | |
| Length | 480mm | |
| Width | 350mm | |
| Height | 190mm | |
| Lock Type | Combination | |
| Wheeled | No | |
| Number of Drawers | 58 | |
| Tray Type | Dividable Tray | |
| Colour | Black | |
| Number of Trays | 1 | |
| Weight | 6.9kg | |
| Standards/Approvals | DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Material ABS | ||
Product Type Tool Case | ||
Number of Compartments 42 | ||
Length 480mm | ||
Width 350mm | ||
Height 190mm | ||
Lock Type Combination | ||
Wheeled No | ||
Number of Drawers 58 | ||
Tray Type Dividable Tray | ||
Colour Black | ||
Number of Trays 1 | ||
Weight 6.9kg | ||
Standards/Approvals DIN EN 61340-5-1 | ||
- COO (Country of Origin):
- RO
The Bernstein Tool case protection without tools features 58 pockets a divisible floor tray and a document compartment in the case lid. Tool panels are made of sturdy washable and removable ConPearl and it is optionally available with an additional tool plate.
Hinges with case lid locking
Locks, ergonomic handle, multiple profiled aluminum frame
Case rhomb design for more stability made of X-ABS material
Related links
- Bernstein 58 Drawer ABS Tool Case Wheeled 210 mm 470 mm 360mm
- Bernstein 90 Drawer ABS Tool Case 210 mm 470 mm 360mm
- RS PRO 4 Drawer ABS Tool Case 210 mm 355 mm 480mm
- RS PRO 4 Drawer ABS Tool Case 185 mm 320 mm 485mm
- RS PRO 2 Drawer ABS Tool Case 185 mm 320 mm 480mm
- Wera Textile Tool Bag 185 mm 480 mm 350mm
- Knipex Aluminium, ABS Tool Case 310 mm 480 mm 370mm
- RS PRO 2 Drawer Polypropylene Tool Case 190 mm 430 mm 320mm
