Knipex Aluminium, ABS Tool Case 310 mm 480 mm 370mm
- RS Stock No.:
- 267-8503
- Mfr. Part No.:
- 00 21 20
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€1,029.92
(exc. VAT)
€1,266.80
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,029.92 |
*price indicative
- RS Stock No.:
- 267-8503
- Mfr. Part No.:
- 00 21 20
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Material | Aluminium, ABS | |
| Product Type | Tool Case | |
| Length | 480mm | |
| Width | 370mm | |
| Height | 310mm | |
| Wheeled | No | |
| Lock Type | Key | |
| Tray Type | General Purpose | |
| Colour | Black | |
| Weight | 7kg | |
| Standards/Approvals | VDE tested according to DIN EN/IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Material Aluminium, ABS | ||
Product Type Tool Case | ||
Length 480mm | ||
Width 370mm | ||
Height 310mm | ||
Wheeled No | ||
Lock Type Key | ||
Tray Type General Purpose | ||
Colour Black | ||
Weight 7kg | ||
Standards/Approvals VDE tested according to DIN EN/IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Tool Case Vision24 Electric with 20 brand tools, partly VDE tested according to DIN EN/IEC 60900.Flexible options due to the individual partitioning of the inserts in the 60 mm deep base tray and its cover plate with six large tool compartments.
Does not contain SVHC
Weight 7055 g
Related links
- Knipex ABS, Aluminium Tool Case 310 mm 480 mm 370mm
- Knipex Aluminium, ABS Tool Case 215 mm 419 mm 419mm
- Knipex Aluminium, ABS Tool Case Wheeled 290 mm 520 mm 435mm
- Bernstein 58 Drawer ABS Tool Case 190 mm 480 mm 350mm
- Knipex ABS, Aluminium Tool Case Wheeled 280 mm 515 mm 280mm
- Knipex ABS, Aluminium Tool Case 200 mm 465 mm 410mm
- Knipex ABS Aluminium Tool Case Wheeled 435 mm 290 mm 520mm
- Knipex ABS, Aluminium Tool Case 250 mm 435 mm 520mm
