Gedore 4 Drawer Aluminium and Plastic Tool Box 505 mm 525 mm 385mm
- RS Stock No.:
- 602-562
- Mfr. Part No.:
- 2954311
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€578.76
(exc. VAT)
€711.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €578.76 |
*price indicative
- RS Stock No.:
- 602-562
- Mfr. Part No.:
- 2954311
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Tool Box | |
| Material | Aluminium and Plastic | |
| Sub Type | Tool Box | |
| Number of Compartments | 4 | |
| Length | 525mm | |
| Width | 385mm | |
| Height | 505mm | |
| Wheeled | No | |
| Number of Drawers | 4 | |
| Colour | Black | |
| Weight | 21.88kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Tool Box | ||
Material Aluminium and Plastic | ||
Sub Type Tool Box | ||
Number of Compartments 4 | ||
Length 525mm | ||
Width 385mm | ||
Height 505mm | ||
Wheeled No | ||
Number of Drawers 4 | ||
Colour Black | ||
Weight 21.88kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Toolbox module WorkMo B2 is designed for efficient storage and organisation, featuring four drawers with full extension to maximise accessibility. This light yet sturdy module, constructed from an aluminium-plastic mix, is engineered to be compatible with Sortimo interior vehicle fittings, ensuring it meets the highest safety standards. Ideal for workshops and mobile setups, the WorkMo B2 provides ample space for tools while accommodating a load capacity of up to 30 kg per drawer, offering both functionality and reliability in demanding environments.
Four full extension drawers offer optimal access to stored tools
Constructed from a lightweight yet robust aluminium plastic mix for durability
Designed to integrate seamlessly with Sortimo interior vehicle fittings
Crash tested to guarantee safety and performance during transport
Each drawer supports a load capacity of 30 kg for versatile storage
Compact dimensions allow for efficient use of space in vehicles and workshops
Total module dimensions ensure it fits snugly in various setups
