HAZET Plastic Tool Box 270 mm 550 mm 250mm
- RS Stock No.:
- 645-052
- Mfr. Part No.:
- 190L-3
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€134.46
(exc. VAT)
€165.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.46 |
*price indicative
- RS Stock No.:
- 645-052
- Mfr. Part No.:
- 190L-3
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Material | Plastic | |
| Product Type | Tool Box | |
| Sub Type | Tool Box | |
| Length | 550mm | |
| Width | 250mm | |
| Height | 270mm | |
| Wheeled | No | |
| Lock Type | Latch | |
| Tray Type | Removable Tray | |
| Colour | Black, Blue | |
| Weight | 3.37kg | |
| Number of Trays | 2 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Material Plastic | ||
Product Type Tool Box | ||
Sub Type Tool Box | ||
Length 550mm | ||
Width 250mm | ||
Height 270mm | ||
Wheeled No | ||
Lock Type Latch | ||
Tray Type Removable Tray | ||
Colour Black, Blue | ||
Weight 3.37kg | ||
Number of Trays 2 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Plastic tool box is a robust mobile workplace designed for both professionals and enthusiastic hobbyists. It features a sturdy aluminium construction that ensures durability and safety while transporting tools and small parts. The Compact dimensions maximise storage capacity without compromising ease of use, making it an Ideal solution for those requiring a reliable and efficient workspace on the go. This versatile storage system includes three removable boxes positioned within the lid, allowing for efficient organisation. Additionally, its clever design incorporates two folding-down trays, ensuring ample workspace when needed.
Robust aluminium handle provides safe carrying
Features three removable boxes for better organisation of small parts
Sturdy aluminium latches ensure secure closure and durability
Compact dimensions optimise storage capacity while remaining portable
Two folding-down trays expand workspace efficiency
Made with tough plastic in HAZET blue and black for a professional aesthetic
Net weight of 3.37 kg allows for easy transport without compromising sturdiness
Related links
- HAZET Plastic Tool Box 215 mm 470 mm 250mm
- SAM 1 Drawer Fabric Tool Box 270 mm 420 mm 250mm
- Stanley 0 Drawer Plastic Tool Box 270 mm 590 mm 280mm
- Phoenix Contact Polyester Tool Box 270 mm 510 mm 260mm
- Stanley FatMax Polypropylene Tool Box 270 mm 650 mm 253mm
- HAZET Plastic Tool Box & Tool Cases 65 mm 355 mm 235mm
- Stanley 0 Drawer Plastic Tool Box 250 mm 480 mm 250mm
- Licefa Black Plastic ESD-Safe Box, 270 mm x 400mm x 270 mm
