HAZET Plastic Tool Box 215 mm 470 mm 250mm

Subtotal (1 unit)*

€116.33

(exc. VAT)

€143.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€116.33

*price indicative

RS Stock No.:
644-716
Mfr. Part No.:
190L-2
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Tool Box

Material

Plastic

Sub Type

Tool Box

Length

470mm

Width

250mm

Height

215mm

Wheeled

No

Lock Type

Latch

Tray Type

Removable Tray

Colour

Black, Blue

Weight

2.41kg

Number of Trays

2

Non Compliant

COO (Country of Origin):
TW
The HAZET Plastic tool box designed for both professionals and avid hobbyists who require a robust and practical solution for transporting tools and small parts. Its well-thought-out construction includes two removable boxes integrated into the lid, ensuring easy access to essential items while on the move. This product is distinguished by its sturdy design, promoting longevity through high-quality materials. The Compact dimensions are optimised for maximum storage capacity without compromising portability. With features like tough aluminium handles and sturdy latches.

Mobile workplace tailored for versatility and ease of use

Two removable boxes for organised storage of smaller parts

Designed specifically for professionals and dedicated hobbyists

Robust construction ensures a long-lasting and sturdy design

Compact dimensions maximise storage space while enhancing portability

Tough aluminium handle offers safe and comfortable carrying

Equipped with sturdy aluminium latches for secure closing

Features two folding-down trays for additional workspace and convenience

Manufactured in Germany, reflecting high-quality craftsmanship

Weighing 2.41 kg, balancing strength with portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy