Milwaukee 0 Drawer Polymer Tool Box Wheeled 480 mm 560 mm 410mm

Subtotal (1 unit)*

€261.23

(exc. VAT)

€321.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€261.23

*price indicative

RS Stock No.:
204-2246
Mfr. Part No.:
4932464078
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Material

Polymer

Product Type

Tool Box

Sub Type

Carry

Number of Compartments

1

Length

560mm

Width

410mm

Height

480mm

Wheeled

Yes

Number of Drawers

0

Colour

Black, Red

Weight

113kg

Standards/Approvals

IP65 Rated

COO (Country of Origin):
IL

Milwaukee Tool Box, 472mm Length, 561mm Width - 4932464078


This tool box is an integral part of the PackOut modular storage system designed for heavy-duty applications. Measuring 472mm in length, 561mm in width, and 650mm in height, it is constructed from polymer for exceptional durability. With a robust carry design and fitted with all-terrain wheels, this portable tool chest ensures easy transport across various sites.

Features & Benefits


• Constructed from impact-resistant polymers for enhanced durability

• Designed to support a weight capacity of 113 kg

• Equipped with an industrial-grade extension handle for comfort

• All-terrain wheels measure ø 228 mm, ensuring easy mobility

• IP65 rated weather seal protects contents from moisture and debris

• Metal reinforced corners add structural integrity for long-lasting use

Applications


• Suitable for use in construction and mechanical workshops

• Ideal for storing tools and equipment on job sites

• Designed for professionals needing a portable storage solution

• Utilised in automation and electrical industries for tool management

• Accommodates various tools for electricians, plumbers, and contractors

How does the weight capacity benefit my work requirements?


The tool box supports a weight capacity of 113 kg, making it ideal for transporting a substantial amount of tools and equipment without compromising structural integrity, which is essential for professionals who need to carry heavy items.

What is the advantage of the all-terrain wheels?


The oversized wheels allow for smooth movement across different surfaces, providing excellent mobility in rugged environments, ideal for users working on job sites where terrain can vary significantly.

How does the weather seal protect my tools?


The IP65 rated weather seal effectively prevents water and debris from entering the tool box, ensuring your tools remain dry and protected from harsh working conditions, which is especially crucial in outdoor applications.

Can the tool box accommodate different tool sizes and configurations?


Yes, the design allows for flexible storage options, enabling users to organise various tools and equipment, making it practical for different trades and specific project needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy