Milwaukee 0 Drawer Metal Tool Box Wheeled 290 mm 560 mm 410mm
- RS Stock No.:
- 204-2247
- Mfr. Part No.:
- 4932464079
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€174.14
(exc. VAT)
€214.19
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.14 |
*price indicative
- RS Stock No.:
- 204-2247
- Mfr. Part No.:
- 4932464079
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tool Box | |
| Material | Metal | |
| Number of Compartments | 1 | |
| Sub Type | Packouttm Box | |
| Length | 560mm | |
| Width | 410mm | |
| Height | 290mm | |
| Wheeled | Yes | |
| Number of Drawers | 0 | |
| Colour | Red, Black | |
| Standards/Approvals | IP65 Rated | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tool Box | ||
Material Metal | ||
Number of Compartments 1 | ||
Sub Type Packouttm Box | ||
Length 560mm | ||
Width 410mm | ||
Height 290mm | ||
Wheeled Yes | ||
Number of Drawers 0 | ||
Colour Red, Black | ||
Standards/Approvals IP65 Rated | ||
- COO (Country of Origin):
- IL
Milwaukee Tool Box, 282mm Height, 561mm Width - 4932464079
This tool box is part of the PackOut modular storage system, designed with versatility and durability in mind. Measuring 282 x 561 x 411mm, it is constructed from robust polymer, making it an ideal choice for professionals in the electrical, mechanical, and automation fields. The box offers ample storage while remaining portable, ensuring you can take your essential tools wherever needed.
Features & Benefits
• Built from impact-resistant polymers for durability on the job site
• IP65 rated seal provides protection against debris and moisture
• Metal reinforced corners enhance structural integrity
• Integrated locking point ensures security for stored items
• Contains interior organiser trays for better tool management
• Features a mounting location for the ONE-KEY™ TICK™ for tracking purposes
Applications
• Used for storing essential tools in various industries
• Ideal for construction and maintenance jobs requiring mobility
• Suitable for professionals needing a portable tool organiser
• Perfect for keeping tools organised in workshops or vehicles
What kind of protection does the seal provide for tools?
The IP65 rated seal effectively blocks out rain and job site debris, ensuring that tools remain dry and protected in various working conditions. This feature is crucial for maintaining the integrity of the stored equipment over time.
How does the design accommodate mobile professionals?
The carry design combined with robust polymer construction makes it lightweight yet durable, enabling easy transport to and from job sites without compromising on protection or usability.
Can it be integrated with other storage systems?
Yes, as part of the PackOut modular storage system, it seamlessly connects and stacks with other PackOut components, allowing for customisable storage solutions depending on job requirements.
What are the interior compartments designed for?
The interior organiser trays are specifically designed to help sort and manage smaller tools and accessories, reducing clutter and making it easier to find the right tool when needed.
How do the metal reinforced features enhance the box's performance?
Metal reinforced corners and locking points strengthen the box against impacts and enhance security, making it suitable for heavy-duty use in demanding work environments.
Related links
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 480 mm 560 mm 410mm
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 170 mm 560 mm 410mm
- Milwaukee Polyester Tool Box Wheeled 360 mm 560 mm 410mm
- Milwaukee 2 Drawer Polyester Tool Box 360 mm 560 mm 410mm
- Milwaukee 3 Drawer Polyester Tool Box 360 mm 560 mm 410mm
- Milwaukee 3 Drawer Polymer Tool Box 940 mm 560 mm 410mm
- Teng Tools 3 Drawer Moulded Tool Box Wheeled 200 mm 560 mm 390mm
- Teng Tools 7 Drawer Metal Tool Box Wheeled 960 mm 460 mm 963mm
