Milwaukee 10 Drawer Polymer Tool Box 65 mm 500 mm 380mm
- RS Stock No.:
- 204-2257
- Mfr. Part No.:
- 4932471064
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€92.89
(exc. VAT)
€114.25
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.89 |
*price indicative
- RS Stock No.:
- 204-2257
- Mfr. Part No.:
- 4932471064
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tool Box | |
| Material | Polymer | |
| Number of Compartments | 10 | |
| Length | 500mm | |
| Width | 380mm | |
| Height | 65mm | |
| Wheeled | No | |
| Number of Drawers | 10 | |
| Tray Type | Movable | |
| Colour | Red, Black | |
| Number of Trays | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tool Box | ||
Material Polymer | ||
Number of Compartments 10 | ||
Length 500mm | ||
Width 380mm | ||
Height 65mm | ||
Wheeled No | ||
Number of Drawers 10 | ||
Tray Type Movable | ||
Colour Red, Black | ||
Number of Trays 10 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
Milwaukee Tool Box, 64mm Height, 500mm Width - 4932471064
This tool box is part of the PackOut modular storage system, featuring a robust polymer construction suitable for demanding job site conditions. Measuring 64 x 500 x 414mm, it is designed for easy portability and includes 10 drawers, providing ample space for various tools and equipment.
Features & Benefits
• Constructed from impact-resistant polymers for durability
• Features 10 drawers for effective workshop organisation
• Removable tray allows flexibility in tool storage
• IP 65 rated to protect contents from moisture and debris
• Carry tool box design enhances portability across job sites
• Designed specifically for heavy-duty tool storage needs
Applications
• Ideal for storing hand tools on construction sites
• Suitable for use in electrical and mechanical workshops
• Perfect for organising components in automation projects
• Great for outdoor storage solutions in various environments
How does the drawer design contribute to organisation?
The inclusion of 10 separate drawers facilitates better categorisation of tools, making it easier to locate specific items quickly and efficiently when needed. This arrangement supports tidy storage and reduces downtime during projects.
What makes this tool box suitable for adverse weather conditions?
The IP 65 rated weather sealing prevents rain and job site debris from entering, protecting tools from rust and damage, which is essential for maintaining longevity in outdoor work settings.
Can the tray be customised or adjusted for different tools?
Yes, the removable tray can be rearranged or removed altogether, allowing users to customise the space based on their specific tool requirements, ensuring optimal use of storage space.
What type of materials are best suited for use inside this tool box?
The design accommodates various hand tools and workshop accessories, making it ideal for users who require efficient organisation of both large and small items, perfect for mechanical and electrical applications.
Related links
- Milwaukee 10 Drawer Polymer Tool Box 120 mm 500 mm 380mm
- Milwaukee 5 Drawer Polymer Tool Box 65 mm 250 mm 380mm
- Milwaukee 5 Drawer Polymer Tool Box 120 mm 250 mm 380mm
- Milwaukee 3 Drawer Polymer Tool Box 940 mm 560 mm 410mm
- Milwaukee 1 Drawer Polymer Tool Box 394 mm 554 mm 394mm
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 480 mm 560 mm 410mm
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 170 mm 560 mm 410mm
- Milwaukee 3 Drawer Tool Box, Polymer
