SAM 4 Drawer Tool Box 200 mm 470 mm 200mm
- RS Stock No.:
- 224-2888
- Mfr. Part No.:
- SAM-593-SBV
- Manufacturer:
- SAM
Subtotal (1 unit)*
€96.95
(exc. VAT)
€119.25
(inc. VAT)
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €96.95 |
*price indicative
- RS Stock No.:
- 224-2888
- Mfr. Part No.:
- SAM-593-SBV
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Box | |
| Number of Compartments | 5 | |
| Length | 470mm | |
| Width | 200mm | |
| Height | 200mm | |
| Wheeled | No | |
| Number of Drawers | 4 | |
| Tray Type | Fixed | |
| Colour | Orange | |
| Weight | 5.36kg | |
| Number of Trays | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Box | ||
Number of Compartments 5 | ||
Length 470mm | ||
Width 200mm | ||
Height 200mm | ||
Wheeled No | ||
Number of Drawers 4 | ||
Tray Type Fixed | ||
Colour Orange | ||
Weight 5.36kg | ||
Number of Trays 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM empty toolbox with 5 boxes has articulation by ribbed rods and folding carrying handles.
Locked by padlock
Related links
- SAM 4 Drawer Tool Box 200 mm 520 mm 200mm
- SAM Tool Box 200 mm 440 mm 200mm
- SAM Metal Tool Box 200 mm 550 mm 200mm
- RS PRO Steel Tool Case 210 mm 470 mm 200mm
- Facom 5 Drawer Metal Tool Box 215 mm 470 mm 220mm
- SAM Metal Tool Box 160 mm 430 mm 200mm
- SAM Tool Box 160 mm 405 mm 200mm
- SAM Canvas Tool Box 250 mm 430 mm 200mm
