SAM Fabric Tool Box 250 mm 430 mm 200mm
- RS Stock No.:
- 666-229
- Mfr. Part No.:
- SAM-519-PCV
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-229
- Mfr. Part No.:
- SAM-519-PCV
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Box | |
| Material | Fabric | |
| Sub Type | Tool Box | |
| Number of Compartments | 7 | |
| Length | 430mm | |
| Width | 200mm | |
| Height | 250mm | |
| Wheeled | No | |
| Weight | 5.7kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Box | ||
Material Fabric | ||
Sub Type Tool Box | ||
Number of Compartments 7 | ||
Length 430mm | ||
Width 200mm | ||
Height 250mm | ||
Wheeled No | ||
Weight 5.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 19 litre canvas toolbox is expertly designed for both professionals and DIY enthusiasts seeking a reliable storage solution. With dedicated compartments measuring 425x198x107 mm, Plus six additional smaller compartments, this toolbox efficiently organizes your tools and accessories. Constructed with durability in mind, it boasts a maximum capacity of 19 litres, allowing you to carry a variety of implements effortlessly. Weighing in at just 5.7 kg, and with a maximum load capacity of 30 kg, this toolbox ensures that your equipment is protected and readily accessible when needed. Ideal for workshops or on-the-go jobs, it combines functionality and design to meet all your storage needs.
Features a robust canvas construction for enhanced durability and longevity
Offers spacious interior dimensions, providing ample room for organising a wide range of tools
Includes six smaller compartments for efficient categorisation of smaller items
Lightweight design at 5.7 kg, making it easy to transport without compromising capacity
Accommodates a maximum load of 30 kg, ensuring sturdy support for heavier tools
Stylish yet functional design, complementing both professional environments and home garages
Guarantee class C indicates it is treated as a consumable, perfect for those anticipating regular usage
Related links
- SAM Metal Tool Box 160 mm 430 mm 200mm
- Gedore Cowhide Tool Box & Tool Cases 290 mm 430 mm 200mm
- SAM Tool Box 200 mm 440 mm 200mm
- SAM Tool Box 160 mm 405 mm 200mm
- SAM 4 Drawer Tool Box 200 mm 520 mm 200mm
- SAM 4 Drawer Tool Box 200 mm 470 mm 200mm
- SAM Metal Tool Box 200 mm 550 mm 200mm
- Stanley FatMax 2 Drawer Polypropylene Tool Box 315 mm 430 mm 175mm
