SAM Metal Tool Box 160 mm 430 mm 200mm
- RS Stock No.:
- 666-227
- Mfr. Part No.:
- SAM-513-PCV
- Manufacturer:
- SAM
Subtotal (1 unit)*
€42.71
(exc. VAT)
€52.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.71 |
*price indicative
- RS Stock No.:
- 666-227
- Mfr. Part No.:
- SAM-513-PCV
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Metal | |
| Product Type | Tool Box | |
| Sub Type | Tool Box | |
| Number of Compartments | 3 | |
| Length | 430mm | |
| Width | 200mm | |
| Height | 160mm | |
| Colour | Red | |
| Weight | 3.1kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Metal | ||
Product Type Tool Box | ||
Sub Type Tool Box | ||
Number of Compartments 3 | ||
Length 430mm | ||
Width 200mm | ||
Height 160mm | ||
Colour Red | ||
Weight 3.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 12 litre metal tool box designed to offer exceptional organisation and convenience for your tools. With a robust construction, this tool box features a spacious layout, including one large compartment and two smaller compartments, perfectly suited for a range of tools. Its lightweight design, weighing just 3.1 kg, allows for easy transport, while the generous capacity of 12 litres ensures ample space for all your essentials. Whether you are a DIY enthusiast or a professional tradesperson, this tool box provides a practical storage solution that keeps your workspace neat and tidy. Crafted for durability, it also capably supports a maximum load of 30 kg, making it a reliable choice for heavy-duty use.
Robust construction ensures long-lasting durability
Spacious design includes one large compartment and two smaller ones for versatile storage
Lightweight at 3.1 kg for easy handling and transport
Generous capacity of 12 litres accommodates various tools and accessories
Maximum load capacity of 30 kg for heavy-duty use
Practical dimensions: useful compartment sizes of 425x198x100 mm and 425x98x44 mm
Stylish design that complements both home and professional environments
Easy-to-clean surface to maintain appearance and hygiene
Related links
- SAM Canvas Tool Box 250 mm 430 mm 200mm
- SAM Metal Tool Box 200 mm 550 mm 200mm
- SAM Tool Box 160 mm 405 mm 200mm
- SAM Metal Tool Box 200 mm 440 mm 200mm
- Gedore Cowhide Tool Box & Tool Cases 290 mm 430 mm 200mm
- SAM 4 Drawer Tool Box 200 mm 520 mm 200mm
- SAM 4 Drawer Tool Box 200 mm 470 mm 200mm
- SAM Tool Box 200 mm 440 mm 200mm
