DeWALT Metal Tool Organiser 540 mm 375 mm 540mm
- RS Stock No.:
- 260-0937
- Mfr. Part No.:
- DWST83394-1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€80.06
(exc. VAT)
€98.47
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.06 |
*price indicative
- RS Stock No.:
- 260-0937
- Mfr. Part No.:
- DWST83394-1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Tool Organiser | |
| Material | Metal | |
| Number of Compartments | 10 | |
| Length | 375mm | |
| Width | 540mm | |
| Height | 540mm | |
| Weight | 20kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Tool Organiser | ||
Material Metal | ||
Number of Compartments 10 | ||
Length 375mm | ||
Width 540mm | ||
Height 540mm | ||
Weight 20kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DEWALT Tough system Clear Lid is an essential attachment to have in your collection with its visible IP65 water seal that offers both water and dust protection to your tools inside the box. Whats more, it is made with indestructible polycarbonate so it gives not only visibility but also security. On top of this, it has metal hinges for durability, making it ideal for professionals.
Ergonomic bimatiere handle for easy and comfortable transport
Ultra resistant polycarbonate cover
Metal hinges for durability and durability
Related links
- DeWALT 1 Drawer Plastic Tool Box 375 mm 365 mm 262mm
- DeWALT 2 Drawer Polypropylene Tool Organiser Wheeled 127 mm 260 mm 262mm
- DeWALT 1680D Ballistic Nylon Soft Tool Organiser with Shoulder Strap 2.9 km x 240mm x 380 mm
- DeWALT 1680 Denier Tool Bag with Shoulder Strap 240 mm x 350mm x 540 mm
- OPTIBELT Wedge Belt 375 mm Length
- OPTIBELT Wedge Belt 375 mm Length
- Eaton xEnergy Safety Ci Series Plastic 1-Door Floor Standing Enclosure IP65 225 mm, 375 mm 500 mm
- Veto Pro Pac Bulk Storage Panel 375 mm x 525mm x 5 mm
