DeWALT Polymer Tool Box 302 mm 440 mm 440mm
- RS Stock No.:
- 261-0062
- Mfr. Part No.:
- DWST83346-1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€57.77
(exc. VAT)
€71.06
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.77 |
*price indicative
- RS Stock No.:
- 261-0062
- Mfr. Part No.:
- DWST83346-1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Tool Box | |
| Material | Polymer | |
| Length | 440mm | |
| Width | 440mm | |
| Height | 302mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Tool Box | ||
Material Polymer | ||
Length 440mm | ||
Width 440mm | ||
Height 302mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
The DeWALT TSTAK IP54 deep box has heavy duty metal front latches increasing strength, durability and longevity, metal pin-side latches allowing TSTAK modules to be connected together, the metal pin design provides longer life and IP54 water seal providing water and dust protection to tools and fixings inside the box with 30 kg load capacity.
440 mm length
Dewalt tracker ready fixing point built into the TSTAK box to allow a dewalt tracker to be installed and the box tracked via dewalt tool connect
Half size internal tote tray for easy access to key hand tools, fixings and power tool accessories
Related links
- DeWALT Plastic Tool Box 302 mm 440 mm 440mm
- DeWALT Plastic Tool Box 323 mm 440 mm 440mm
- DeWALT Plastic Tool Box 183 mm 440 mm 440mm
- DeWALT Plastic Tool Box 162 mm 440 mm 440mm
- DeWALT 2 Drawer Plastic Tool Box 337 mm 440 mm 440mm
- nVent SCHROFF Busbar 440 mm 440 mm 440mm
- DeWALT 3 Drawer Metal Tool Box Wheeled 845 mm 435 mm 440mm
- SAM Metal Tool Box 200 mm 440 mm 200mm
