SAM Metal Tool Box 200 mm 440 mm 200mm
- RS Stock No.:
- 262-5963
- Mfr. Part No.:
- 605-R
- Manufacturer:
- SAM
Subtotal (1 unit)*
€51.86
(exc. VAT)
€63.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.86 |
*price indicative
- RS Stock No.:
- 262-5963
- Mfr. Part No.:
- 605-R
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Box | |
| Material | Metal | |
| Length | 440mm | |
| Width | 200mm | |
| Height | 200mm | |
| Wheeled | No | |
| Lock Type | Padlock | |
| Number of Trays | 5 | |
| Weight | 4.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Box | ||
Material Metal | ||
Length 440mm | ||
Width 200mm | ||
Height 200mm | ||
Wheeled No | ||
Lock Type Padlock | ||
Number of Trays 5 | ||
Weight 4.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Vallorbe 5-tray metal tool box is jointed by small links and has folding holders.
Closing by padlock
Related links
- SAM Tool Box 200 mm 440 mm 200mm
- SAM Metal Tool Box 200 mm 550 mm 200mm
- SAM Metal Tool Box 160 mm 430 mm 200mm
- SAM 4 Drawer Tool Box 200 mm 520 mm 200mm
- SAM 4 Drawer Tool Box 200 mm 470 mm 200mm
- Bahco 5 Drawer Metal Tool Box 200 mm 530 mm 220mm
- DeWALT Plastic Tool Box 302 mm 440 mm 440mm
- DeWALT Plastic Tool Box 183 mm 440 mm 440mm
