BS SYSTEMS 6 Drawer Polypropylene Tool Box 63 mm 258.5 mm 157.5mm
- RS Stock No.:
- 268-1296
- Mfr. Part No.:
- 6100000323
- Manufacturer:
- BS SYSTEMS
Subtotal (1 unit)*
€10.30
(exc. VAT)
€12.67
(inc. VAT)
In Stock
- Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.30 |
*price indicative
- RS Stock No.:
- 268-1296
- Mfr. Part No.:
- 6100000323
- Manufacturer:
- BS SYSTEMS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BS SYSTEMS | |
| Material | Polypropylene | |
| Product Type | Tool Box | |
| Number of Compartments | 6 | |
| Length | 258.5mm | |
| Width | 157.5mm | |
| Height | 63mm | |
| Lock Type | Latch | |
| Wheeled | No | |
| Number of Drawers | 6 | |
| Colour | Black | |
| Weight | 300g | |
| Standards/Approvals | REACH (EG 1907/2006) | |
| Select all | ||
|---|---|---|
Brand BS SYSTEMS | ||
Material Polypropylene | ||
Product Type Tool Box | ||
Number of Compartments 6 | ||
Length 258.5mm | ||
Width 157.5mm | ||
Height 63mm | ||
Lock Type Latch | ||
Wheeled No | ||
Number of Drawers 6 | ||
Colour Black | ||
Weight 300g | ||
Standards/Approvals REACH (EG 1907/2006) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The BS SYSTEMS L-BOXX Mini is the compact and economical packaging alternative for small assortments of up to 1.5 kg. Thanks to the individually insertable and flush with the lid separating strips, the BOXX can be quickly and simply adapted to the respective goods to be conveyed and divided into up to six compartments, without any mixing occurring during transport.
Clean storage
Individually insertable dividers
Partitioning up to 6 compartments
Simple click connection
External dimensions in insert box grid
Related links
- BS SYSTEMS 6 Drawer Polypropylene Tool Box 63 mm 258.5 mm 157.5mm
- Facom 6 Drawer Polypropylene Tool Box 234 mm 426 mm 316mm
- Wiha 2 Drawer Polypropylene Tool Box 439.5 mm 520.2 mm 520.2mm
- Facom 2 Drawer Polypropylene Tool Box 260 mm 603 mm 273mm
- Facom 2 Drawer Polypropylene Tool Box 237 mm 481 mm 271mm
- Bahco 2 Drawer Polypropylene Tool Box Wheeled 630 mm 440 mm 240mm
- DeWALT 2 Drawer Polypropylene Tool Box 305 mm 330 mm 535mm
- Facom 4 Drawer Polypropylene Tool Box Wheeled 292 mm 627 mm 455mm
