BS SYSTEMS ABS Tool Case 322 mm 445 mm 358mm
- RS Stock No.:
- 268-1298
- Mfr. Part No.:
- 6100000326
- Manufacturer:
- BS SYSTEMS
Subtotal (1 unit)*
€85.92
(exc. VAT)
€105.68
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.92 |
*price indicative
- RS Stock No.:
- 268-1298
- Mfr. Part No.:
- 6100000326
- Manufacturer:
- BS SYSTEMS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BS SYSTEMS | |
| Material | ABS | |
| Product Type | Tool Case | |
| Length | 445mm | |
| Width | 358mm | |
| Height | 322mm | |
| Wheeled | No | |
| Lock Type | Latch | |
| Colour | Black | |
| Weight | 3.8kg | |
| Standards/Approvals | REACH (EG 1907/2006) | |
| Select all | ||
|---|---|---|
Brand BS SYSTEMS | ||
Material ABS | ||
Product Type Tool Case | ||
Length 445mm | ||
Width 358mm | ||
Height 322mm | ||
Wheeled No | ||
Lock Type Latch | ||
Colour Black | ||
Weight 3.8kg | ||
Standards/Approvals REACH (EG 1907/2006) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The BS SYSTEMS LS-BOXX combines the benefits of foldaway storage space with the organization of drawers. This allows you to have everything at hand quickly. The drawer compartments can be individually equipped with i-BOXXes or LS-Trays and are always freely accessible.
Clean storage
Simple click connection
Modular interior layout
Unique mobility system
Fully compatible with numerous
Related links
- BS SYSTEMS ABS Tool Case 118 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Case 152 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Box 101 mm 445 mm 342mm
- BS SYSTEMS ABS Tool Case 179 mm 607 mm 395mm
- BS SYSTEMS ABS Tool Case 72 mm 367 mm 316mm
- Knipex Plastic Tool Case 151 mm 445 mm 358mm
- GT Line 2 Drawer Plastic Tool Case 190 mm 445 mm 345mm
- GT Line 3 Drawer Plastic Tool Case Wheeled 190 mm 445 mm 345mm
