BS SYSTEMS ABS Tool Case 118 mm 445 mm 358mm
- RS Stock No.:
- 268-1303
- Mfr. Part No.:
- 6100000362
- Manufacturer:
- BS SYSTEMS
Subtotal (1 unit)*
€62.83
(exc. VAT)
€77.28
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.83 |
*price indicative
- RS Stock No.:
- 268-1303
- Mfr. Part No.:
- 6100000362
- Manufacturer:
- BS SYSTEMS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BS SYSTEMS | |
| Material | ABS | |
| Product Type | Tool Case | |
| Length | 445mm | |
| Width | 358mm | |
| Height | 118mm | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 2.1kg | |
| Standards/Approvals | REACH (EG 1907/2006) | |
| Select all | ||
|---|---|---|
Brand BS SYSTEMS | ||
Material ABS | ||
Product Type Tool Case | ||
Length 445mm | ||
Width 358mm | ||
Height 118mm | ||
Wheeled No | ||
Colour Black | ||
Weight 2.1kg | ||
Standards/Approvals REACH (EG 1907/2006) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The BS SYSTEMS lid transparent L-BOXX 102 is a highly durable and sturdy storage solution that can withstand tough conditions. It comes with a built-in click mechanism and a convenient carrying handle that allows for a maximum load up to 25 kg when used alone and up to 40 kg when combined. It is designed for safe transportation of items and fully compatible with various manufacturers of vehicle equipment, making it a versatile and particle storage option.
Clean storage
Simple click connection
Modular interior layout
Safe transport
Unique mobility system
Related links
- BS SYSTEMS ABS Tool Case 118 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Case 322 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Case 152 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Box 101 mm 445 mm 342mm
- BS SYSTEMS ABS Tool Case 179 mm 607 mm 395mm
- BS SYSTEMS ABS Tool Case 72 mm 367 mm 316mm
- Knipex Plastic Tool Case 151 mm 445 mm 358mm
- RS PRO Plastic Tool Case 118 mm 412 mm 311mm
