BS SYSTEMS ABS Tool Box 101 mm 445 mm 342mm
- RS Stock No.:
- 268-1299
- Mfr. Part No.:
- 6100000333
- Manufacturer:
- BS SYSTEMS
Subtotal (1 unit)*
€27.55
(exc. VAT)
€33.89
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.55 |
*price indicative
- RS Stock No.:
- 268-1299
- Mfr. Part No.:
- 6100000333
- Manufacturer:
- BS SYSTEMS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BS SYSTEMS | |
| Product Type | Tool Box | |
| Material | ABS | |
| Length | 445mm | |
| Width | 342mm | |
| Height | 101mm | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 1.1kg | |
| Standards/Approvals | REACH (EG 1907/2006) | |
| Select all | ||
|---|---|---|
Brand BS SYSTEMS | ||
Product Type Tool Box | ||
Material ABS | ||
Length 445mm | ||
Width 342mm | ||
Height 101mm | ||
Wheeled No | ||
Colour Black | ||
Weight 1.1kg | ||
Standards/Approvals REACH (EG 1907/2006) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The BS SYSTEMS i-BOXX Rack offers maximum modularity and flexibility. The rack is a single shelf-like receptacle for an i-BOXX or a drawer, which can be combined and expanded almost without limits.
Clean storage
Almost no limits on the combinations and expansions
Simple click connection
Unique mobility system
Related links
- BS SYSTEMS ABS Tool Case 118 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Case 322 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Case 152 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Case 179 mm 607 mm 395mm
- BS SYSTEMS ABS Tool Case 72 mm 367 mm 316mm
- Knipex Plastic Tool Case 151 mm 445 mm 358mm
- GT Line 2 Drawer Plastic Tool Case 190 mm 445 mm 345mm
- GT Line 3 Drawer Plastic Tool Case Wheeled 190 mm 445 mm 345mm
