Teng Tools 4 Drawer Storage Unit, Steel
- RS Stock No.:
- 809-975
- Mfr. Part No.:
- TST26B4
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€728.15
(exc. VAT)
€895.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €728.15 |
*price indicative
- RS Stock No.:
- 809-975
- Mfr. Part No.:
- TST26B4
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | Steel | |
| Product Type | Storage Unit | |
| Number of Drawers | 4 | |
| Length | 305mm | |
| Width | 660mm | |
| Colour | Black | |
| Height | 380mm | |
| Sub Type | Tool Chest | |
| Load Capacity | 30kg | |
| Weight | 21.4kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material Steel | ||
Product Type Storage Unit | ||
Number of Drawers 4 | ||
Length 305mm | ||
Width 660mm | ||
Colour Black | ||
Height 380mm | ||
Sub Type Tool Chest | ||
Load Capacity 30kg | ||
Weight 21.4kg | ||
- COO (Country of Origin):
- TW
The Teng Tools tool chest offers a robust storage solution for professionals, featuring four drawers designed for optimal organisation and easy access to tools.
Constructed from heavy gauge steel for enhanced durability
Each drawer features smooth running ball bearing slides for effortless operation
Includes noise-reducing EVA mats to protect tools and minimise movement
Compatible with the TengTools tool control system, allowing flexible customisation
Related links
- Teng Tools 4 Drawer Storage Unit, Steel
- Teng Tools 10 Drawer Storage Unit, Steel
- Teng Tools 5 Drawer Storage Unit, Steel
- Teng Tools 7 Drawer Storage Unit, Steel
- Teng Tools 2 Drawer Storage Unit, Steel
- Teng Tools 3 Drawer Storage Unit, Steel
- Teng Tools 1 Drawer Storage Unit, Steel
- Teng Tools 4 Drawer Tool Chest, Steel
