Subtotal (1 unit)*
€598.98
(exc. VAT)
€736.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €598.98 |
*price indicative
- RS Stock No.:
- 271-0110
- Mfr. Part No.:
- CP-40N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Metal | |
| Product Type | Tool Case | |
| Weight | 11kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Metal | ||
Product Type Tool Case | ||
Weight 11kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM First equipment case ideal to serve as your primary equipment. It has total 40 tools including spanner, hammer, plier, slotted screwdriver etc.
Weight 11000 gram
Container case
Related links
- SAM CP None drawers Metal Tool Case
- SAM Metal Tool Box 160 mm 430 mm 200mm
- SAM Metal Tool Box 200 mm 550 mm 200mm
- SAM Metal Tool Box 200 mm 440 mm 200mm
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 720 g
- SAM Metal Tool Tray L 150 mm, H 150 mm
- SAM 77 Piece Tool Kit Maintenance Kit with Tool Case
- SAM 100 Piece Maintenance Kit Maintenance Kit with Tool Case
