SKF Thermoplastic Polyurethane Rubber, Polycarbonate, ABS Blend Tool Case 180 mm 260 mm 85mm
- RS Stock No.:
- 275-4084
- Mfr. Part No.:
- TKBA 11
- Manufacturer:
- SKF
Subtotal (1 unit)*
€574.50
(exc. VAT)
€706.64
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €574.50 |
*price indicative
- RS Stock No.:
- 275-4084
- Mfr. Part No.:
- TKBA 11
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Material | Thermoplastic Polyurethane Rubber, Polycarbonate, ABS Blend | |
| Product Type | Tool Case | |
| Sub Type | Tool Case | |
| Length | 260mm | |
| Width | 85mm | |
| Height | 180mm | |
| Wheeled | No | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Material Thermoplastic Polyurethane Rubber, Polycarbonate, ABS Blend | ||
Product Type Tool Case | ||
Sub Type Tool Case | ||
Length 260mm | ||
Width 85mm | ||
Height 180mm | ||
Wheeled No | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
SKF Tool Case, 260mm Length, 180mm Height - TKBA 11-CA
This tool case offers a robust storage solution specifically designed for the TKBA 11 belt alignment tool. With dimensions of 260 x 85 x 180 mm, this compact tool case ensures your equipment is protected and organised. It is an essential accessory for professionals in the automation, electronics, electrical, and mechanical industries who require secure and efficient tool storage.
Features & Benefits
• Designed with a protective inlay for secure tool placement
• Facilitates optimal tool organisation to prevent misplacing items
• Compact design ensures easy transport and storage
• Durable construction for long-lasting use in demanding environments
• Ideal for keeping your alignment tool and accessories together
• Heavy-duty design withstands the rigours of professional use
Applications
• Used for storing alignment tools in automotive maintenance
• Suitable for use in mechanical workshops and service centres
• Ideal for handling of tools during automation projects
• Ideal for fieldwork in electrical installations and maintenance
How does the design enhance tool protection during transport?
The tool case is equipped with a specially developed inlay that keeps the alignment tool securely in place, preventing movement and potential damage during transit. This ensures that all tools remain safe and intact regardless of the transport conditions.
What makes this tool case suitable for harsh working conditions?
Constructed from durable materials, the heavy-duty design is built to withstand the rigours of professional settings. Its robust exterior protects against physical impacts, ensuring the tools inside remain secure and functional even in challenging environments.
How does this product assist with tool retrieval and organisation?
The compact and organised layout of the case allows for quick access to tools, minimising downtime in professional settings. With designated spaces for each item, users can efficiently find what they need without rummaging through a disorganised collection.
Related links
- SKF Belt Alignment Tool - Laser Class 2 0.02 °
- SKF Tool Case 260 mm 360 mm 110mm
- HellermannTyton Cable Tie 260 mm x 11mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 260 mm x 7mm, Black Thermoplastic Polyurethane
- OKW Multitec White ABS Instrument Case 74 mm 260 mm
- FCT from Molex 172704 Series PC/ABS blend Straight D-Sub Backshell
- Bahco Aluminium Tool Box 51 mm 260 mm 117mm
- FCT from Molex 173111 Series PC/ABS blend 90° D-Sub Backshell Strain Relief
