Facom 8 Drawer Polypropylene Tool Case 205 mm 486 mm 430mm
- RS Stock No.:
- 769-1789
- Mfr. Part No.:
- BV.51APR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€344.05
(exc. VAT)
€423.18
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €344.05 |
*price indicative
- RS Stock No.:
- 769-1789
- Mfr. Part No.:
- BV.51APR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Polypropylene | |
| Product Type | Tool Case | |
| Number of Compartments | 5 | |
| Sub Type | Tool Case | |
| Length | 486mm | |
| Width | 430mm | |
| Height | 205mm | |
| Lock Type | Key | |
| Wheeled | No | |
| Number of Drawers | 8 | |
| Tray Type | Removable Tray | |
| Colour | Black | |
| Number of Trays | 4 | |
| Weight | 5.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Polypropylene | ||
Product Type Tool Case | ||
Number of Compartments 5 | ||
Sub Type Tool Case | ||
Length 486mm | ||
Width 430mm | ||
Height 205mm | ||
Lock Type Key | ||
Wheeled No | ||
Number of Drawers 8 | ||
Tray Type Removable Tray | ||
Colour Black | ||
Number of Trays 4 | ||
Weight 5.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Facom Technicians Tool Case
Facom BV.51APR technicians tool case with additional internal storage panels for individual tool storage and better organisation. Made from polypropylene, this tough case is suitable for use in the most challenging environments. There is also a deep base which is ideal for storing power tools and accessories. This tool organiser ensures you can take the right tools to where they are needed, wherever that may be.
Tool cases are an essential accessory for tool storage and components. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool case organiser helps keep equipment neat and tidy which can also be carried or wheeled when attending jobs.
Features and Benefits:
Tool storage racks (8) with rubber holding straps on 4 surfaces
1 document holder in the lid
1 fully modular compartment with 5 removable partitions
Lid can be locked open.
Lockable - ideal for secure storage and transportation of valuable and sensitive tools
Bi-material handle for comfort
Impact-resistant polypropylene shell - for strength and durability
Non-slip rubber feet
Sizes of the 5 partitions :
- 1 partition 315 mm x 65 mm
- 2 partitions 185 mm x 65 mm
- 2 partitions 125 mm x 65 mm
Size of the bottom compartment : 435 x 315 x 65 mm
Internal dimensions : 470 x 345 x 190 mm
Typical Applications:
Tool cases and tool boxes are ideal for storing and organising your tools and components of all different shapes and sizes. They are made from a sturdy material and are portable making them easy to move around various places of work and keeping your most essential tools close at hand. These highly versatile cases are used by:
Technicians
Engineers
Maintenance operative
FAQ:
Whats inside?
This tool case comes with:
8 Storage racks with rubber holding straps across the 4 storage inserts
1 document holder in the lid
1 fully modular compartment with 5 removable partitions
5 Partitions for the storage bin in the base of the case
1 x partition 315 x 65mm
2 x partitions 185 x 65mm
2 x partitions 125 x 65mm
What is it made from?
This case is constructed from Polypropylene for durability.
Who is it for?
This tool service case is ideal for a technicians.
Related links
- Facom 5 Drawer Polypropylene Tool Case 205 mm 486 mm 430mm
- Facom Plastic Tool Case Wheeled 365 mm 550 mm 440mm
- Facom Plastic Tool Box 26 mm 165 mm 110mm
- Facom Plastic Tool Tray L 452 mm, H 286 mm
- Facom Plastic Tool Tray L 332 mm, H 67 mm
- Facom Plastic Tool Box 45.4 mm 45.4 mm 24.4mm
- Facom Plastic Tool Tray L 309 mm
- Facom Plastic Tool Tray, L 165 mm
