Milwaukee 7 Drawer Wheeled Drawer

Subtotal (1 unit)*

€3,840.58

(exc. VAT)

€4,723.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,840.58

*price indicative

RS Stock No.:
697-107
Mfr. Part No.:
4932493817
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Drawer

Number of Drawers

7

Wheeled

Yes

Length

124mm

Colour

Grey, Red

Sub Type

Drawer

Load Capacity

90kg

RoHS Status: Exempt

COO (Country of Origin):
TW
The Milwaukee Filled 30 inch / 78 cm 7-drawer steel storage rolling cabinet EU premium version, featuring 5 drawers filled with essential tools for automotive maintenance, all neatly organized in foam inserts for easy access. Also included is the M12 - M18 fast charger, capable of recharging M18, M14, and M12 REDLITHIUM battery packs, offering reliable charging solutions for your tools.

45 kg rated soft-close drawers & bottom drawer rated at 90 kg

Anti-tilt protection allows only one drawer to be open at a time

125 mm industrial casters (2x fixed, 2x swivelling with brakes)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy