Teng Tools Storage Unit, Sheet Metal
- RS Stock No.:
- 809-485
- Mfr. Part No.:
- 580T
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€65.88
(exc. VAT)
€81.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.88 |
*price indicative
- RS Stock No.:
- 809-485
- Mfr. Part No.:
- 580T
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Storage Unit | |
| Material | Sheet Metal | |
| Width | 457mm | |
| Height | 50mm | |
| Colour | Black | |
| Sub Type | Shelf | |
| Weight | 1.85kg | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Storage Unit | ||
Material Sheet Metal | ||
Width 457mm | ||
Height 50mm | ||
Colour Black | ||
Sub Type Shelf | ||
Weight 1.85kg | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools side shelf for roller cabinets is an accessory designed to enhance storage capabilities. This shelf efficiently utilises space for long items, maintaining the cabinet's organised appearance.
Constructed from 2mm thick sheet metal for enhanced durability
Provides extra storage space for long items without impacting existing cabinet capacity
Includes bolts for secure installation with four fixing points
Features a powder-coated finish for added wear and corrosion resistance
Related links
- Teng Tools Storage Unit
- Teng Tools Storage Unit, ABS
- Teng Tools 12 Drawer Wheeled Storage Unit, Steel
- Teng Tools 5 Drawer Storage Unit
- Teng Tools 1 Drawer Storage Unit, Steel
- Teng Tools 6 Drawer Wheeled Storage Unit, Steel
- Teng Tools 8 Drawer Wheeled Storage Unit, Steel
- Teng Tools 12 Drawer Wheeled Storage Unit, Aluminium
