Teng Tools 6 Drawer Wheeled Storage Unit, Steel

Subtotal (1 unit)*

€1,300.80

(exc. VAT)

€1,599.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,300.80

*price indicative

RS Stock No.:
809-976
Mfr. Part No.:
TSW26R6L
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Material

Steel

Product Type

Storage Unit

Number of Drawers

6

Wheeled

Yes

Length

460mm

Width

680mm

Colour

Red

Height

656mm

Sub Type

Roller Cabinet

Load Capacity

490kg

Weight

52.8kg

COO (Country of Origin):
TW
The Teng Tools roller cabinet is a mobile storage solution designed for professional settings, optimising space with its Compact structure. Its six extendable drawers ensure efficient organisation of tools while providing secure storage.

Six fully extendable drawers support up to 40 kg each for versatile tool storage

Constructed from heavy gauge steel with a rust prevention finish for durability

Includes a 5 mm EVA mat on TOP providing a stable work surface

Equipped with a 3-digit combination lock for enhanced security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy