Facom 0 Drawer Wheeled Tool Cabinet, Steel

Subtotal (1 unit)*

€187.16

(exc. VAT)

€230.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€187.16

*price indicative

RS Stock No.:
255-6096
Mfr. Part No.:
JET.LA8PF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Cabinet

Material

Steel

Number of Drawers

0

Wheeled

Yes

Length

750mm

Width

380mm

Colour

Black

Height

750mm

Sub Type

Tool Cabinet

Weight

7.4kg

Standards/Approvals

No

COO (Country of Origin):
FR

Roller Cabinet Lateral Accessory


The Facom lateral cabinet For storage of long and valuable tools. Product is compatible with Facom CKS system. It has Key lock, heavy duty steel high quality powder coating. Also it is compatible with all JET series.

Can also be installed on the side of JETLINE furniture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy