Facom 0 Drawer Wheeled Tool Trolley, Polypropylene, Fibre
- RS Stock No.:
- 268-6855
- Mfr. Part No.:
- ROLL.UC3SM4
- Manufacturer:
- Facom
Subtotal (1 unit)*
€329.87
(exc. VAT)
€405.74
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.87 |
*price indicative
- RS Stock No.:
- 268-6855
- Mfr. Part No.:
- ROLL.UC3SM4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Polypropylene, Fibre | |
| Product Type | Tool Trolley | |
| Number of Drawers | 0 | |
| Wheeled | Yes | |
| Length | 969mm | |
| Width | 515mm | |
| Colour | Red | |
| Height | 972mm | |
| Load Capacity | 25kg | |
| Weight | 22kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Polypropylene, Fibre | ||
Product Type Tool Trolley | ||
Number of Drawers 0 | ||
Wheeled Yes | ||
Length 969mm | ||
Width 515mm | ||
Colour Red | ||
Height 972mm | ||
Load Capacity 25kg | ||
Weight 22kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Roll utility chart has 2 metal shelves with removable ABS mats. The product has large worktop made of polypropylene with fibre, impact and chemical resistant. Also it has dedicated slots for 3 screwdrivers and has handles with soft cover.
4 x 125 mm diameter wheels, 2 swivelling, 2 fixed
Load resistance per drawer 300 kg
Related links
- Facom 2 Drawer Wheeled Tool Trolley Fibre
- Facom 0 Drawer Wheeled Tool Cabinet, Steel
- Facom 0 Drawer Wheeled Document Holder, Steel
- Facom 0 Drawer Wheeled Roller Cabinet, Steel
- Stanley 0 Drawer Wheeled Tool Chest, Plastic
- Facom 4 Drawer Wheeled Tool Trolley
- Facom 2 Drawer Wheeled Tool Trolley
- Facom 2 Drawer Wheeled Tool Trolley, Aluminium
