SAM 7 Drawer Wheeled Roller Cabinet, Stainless Steel

Subtotal (1 unit)*

€1,372.41

(exc. VAT)

€1,688.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,372.41

*price indicative

RS Stock No.:
266-6889
Mfr. Part No.:
417-BXE
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Roller Cabinet

Material

Stainless Steel

Number of Drawers

7

Wheeled

Yes

Length

1.162m

Width

510mm

Colour

Red, Grey

Height

1.006m

Load Capacity

30kg

Weight

88kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe extra wide tool trolley with side cabinet has wide drawers. It is fitted with bumpers to protect the body.

Wooden worktop

Anti tilt system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy