SAM 7 Drawer Wheeled Roller Cabinet, Stainless Steel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-8468
Mfr. Part No.:
417HB
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Roller Cabinet

Material

Stainless Steel

Number of Drawers

7

Wheeled

Yes

Length

834mm

Width

510mm

Height

1m

Colour

Blue

Sub Type

Tool Cabinet

Load Capacity

950kg

Weight

95.5kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM 7 Drawer large volume tool trolley equipped with an anti tipping system. Fitted with bumpers to protect the body. It has an extra storage grids on the sides to store your bigger tools. With integrated screwdriver storage system, two side storage c

1 stainless steel top

Locking with key

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy