SAM 5 Drawer Wheeled Tool Trolley, ABS
- RS Stock No.:
- 266-7013
- Mfr. Part No.:
- SERVI-540
- Manufacturer:
- SAM
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 266-7013
- Mfr. Part No.:
- SERVI-540
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Trolley | |
| Material | ABS | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 710mm | |
| Colour | Grey, Red | |
| Height | 940mm | |
| Load Capacity | 30kg | |
| Weight | 75kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Trolley | ||
Material ABS | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 710mm | ||
Colour Grey, Red | ||
Height 940mm | ||
Load Capacity 30kg | ||
Weight 75kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe tool trolley has reinforced ABS tray with a hydrocarbon resistant aluminium plate. To avoid any risk of over tipping, tool trolleys are equipped with A One drawer at a time opening system. It has simultaneous centralised closing of all the drawers with lock and folding key. It has wheels with ball bearings for easy movement.
Easy to clean
Quick identification of your tools
Two nylon handles for easier transport
Related links
- SAM 6 Drawer Wheeled Tool Trolley, ABS
- SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 5 Drawer Wheeled Tool Trolley
- SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel (Top)
- SAM 5 Drawer Wheeled Tool Trolley, Steel
- SAM 5 Drawer Wheeled Roller Cabinet, Aluminium
- SAM 5 Drawer Wheeled Tool Cabinet, Steel
- BETA 7 Drawer Wheeled Tool Trolley, ABS
