SAM 5 Drawer Wheeled Roller Cabinet, Aluminium
- RS Stock No.:
- 283-0412
- Mfr. Part No.:
- SERVI-5RAL
- Manufacturer:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-0412
- Mfr. Part No.:
- SERVI-5RAL
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Roller Cabinet | |
| Material | Aluminium | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 680mm | |
| Width | 475mm | |
| Height | 940mm | |
| Colour | Red, Black | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 900kg | |
| Weight | 66kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Roller Cabinet | ||
Material Aluminium | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 680mm | ||
Width 475mm | ||
Height 940mm | ||
Colour Red, Black | ||
Sub Type Tool Cabinet | ||
Load Capacity 900kg | ||
Weight 66kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 5 drawer tool trolley customisable to the colour of your choice. This tool trolley features an ultra strong ABS tray covered with an aluminium plate, automatic system for locking the drawers each time they are closed. The Central and simultaneous
2 swivel wheels
Brushed steel tray
1 wheel with brake
Related links
- SAM 5 Drawer Wheeled Roller Cabinet, Sheet Metal
- SAM 5 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 6 Drawer Wheeled Roller Cabinet Aluminium
- Facom 7 Drawer Wheeled Roller Cabinet, Aluminium
- Facom 6 Drawer Wheeled Roller Cabinet, Aluminium
- SAM 5 Drawer Wheeled Tool Trolley, ABS
- SAM 5 Drawer Wheeled Tool Cabinet, Steel
- SAM 5 Drawer Wheeled Tool Cabinet 16 Tools Included
