SAM 5 Drawer Wheeled Tool Trolley, Steel

Subtotal (1 unit)*

€2,386.29

(exc. VAT)

€2,935.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,386.29

*price indicative

RS Stock No.:
266-6992
Mfr. Part No.:
ETAB-SAM
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Trolley

Material

Steel

Number of Drawers

5

Wheeled

Yes

Length

1.26m

Width

900mm

Height

880mm

Colour

Red, Grey

Load Capacity

30kg

Weight

75kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe roller workbench with wood TOP has beech workTOP of 40 mm thick enabling installation of a vice. Its frame is designed to receive large, heavy parts. It also have handle for easier movement.

Wheels for heavy loads

5 fully opening drawers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy