SAM 6 Drawer Wheeled Tool Trolley, Stainless Steel

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
266-7017
Mfr. Part No.:
SERVI-640NX
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Stainless Steel

Product Type

Tool Trolley

Number of Drawers

6

Wheeled

Yes

Length

565mm

Width

710mm

Height

940mm

Colour

Red, Grey

Load Capacity

30kg

Weight

75kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe tool trolley has tray with a hydrocarbon resistant tray. To avoid any risk of over tipping, tool trolleys are equipped with A One drawer at a time opening system. It has simultaneous centralised closing of all the drawers with lock and folding key. It has wheels with ball bearings for easy movement.

Easy to clean

Quick identification of your tools

Two nylon handles for easier transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy