Facom 6 Drawer Wheeled Tool Cabinet, Beech Wood
- RS Stock No.:
- 268-6794
- Mfr. Part No.:
- JET.6MWBAPF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€2,222.38
(exc. VAT)
€2,733.53
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,222.38 |
*price indicative
- RS Stock No.:
- 268-6794
- Mfr. Part No.:
- JET.6MWBAPF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Beech Wood | |
| Product Type | Tool Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 1.218m | |
| Width | 670mm | |
| Height | 1.016m | |
| Colour | Red | |
| Load Capacity | 175kg | |
| Weight | 128kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Beech Wood | ||
Product Type Tool Cabinet | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 1.218m | ||
Width 670mm | ||
Height 1.016m | ||
Colour Red | ||
Load Capacity 175kg | ||
Weight 128kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom heavy duty mobile or fixed workbench has large worktop in multi-layered beech wood is coated with lint oil for stronger resistance to liquids and easier maintenance.
Dimension 987 x 461 mm
4 x 125 mm diameter wheels, 2 swivelling, 2 fixed
Related links
- Facom 6 Drawer Wheeled Roller Cabinet, Aluminium
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- Facom 6 Drawer Wheeled Roller Cabinet
- Facom 6 Drawer Steel Wheeled Tool Chest
- Facom 6 drawer Steel Wheeled Tool Chest, 1154mm x 1000mm x 546mm
- Facom 6 drawer Steel Wheeled Tool Chest, 964mm x 546mm x 971mm
- Facom 6 Drawer Wheeled Tool Chest
- Facom 6 Drawer Wheeled Roller Cabinet, Metal
