Facom 6 Drawer Wheeled Roller Cabinet, Aluminium
- RS Stock No.:
- 268-6795
- Mfr. Part No.:
- JET.6NM5APOWER
- Manufacturer:
- Facom
Subtotal (1 unit)*
€2,100.87
(exc. VAT)
€2,584.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,100.87 |
*price indicative
- RS Stock No.:
- 268-6795
- Mfr. Part No.:
- JET.6NM5APOWER
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Roller Cabinet | |
| Material | Aluminium | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 1.004m | |
| Width | 670mm | |
| Height | 1.005m | |
| Colour | Black | |
| Load Capacity | 240kg | |
| Weight | 89kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Roller Cabinet | ||
Material Aluminium | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 1.004m | ||
Width 670mm | ||
Height 1.005m | ||
Colour Black | ||
Load Capacity 240kg | ||
Weight 89kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom professional and robust tool cart with power drawer for storing and charging power tools. It is equipped with ball bearing slides, total extension with self close return spring for an efficient and secure closure.
Dedicated slots for 8 screwdrivers
Built-in edges prevent tools from falling on the move
360 degree function
Related links
- Facom 6 Drawer Wheeled Roller Cabinet, Aluminium
- Facom 6 Drawer Wheeled Roller Cabinet
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- Facom 6 Drawer Wheeled Roller Cabinet, Metal
- Facom 6 Drawer Wheeled Roller Cabinet, Polypropylene
- Facom 7 Drawer Wheeled Roller Cabinet, Aluminium
- SAM 5 Drawer Wheeled Roller Cabinet, Aluminium
- Facom 6 Drawer Wheeled Tool Cabinet, Beech Wood
