Bott 2 Drawer Wheeled Cabinet, Steel

Subtotal (1 unit)*

€800.48

(exc. VAT)

€984.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€800.48

*price indicative

RS Stock No.:
272-3959
Mfr. Part No.:
16927010.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Material

Steel

Product Type

Cabinet

Number of Drawers

2

Wheeled

Yes

Length

600mm

Width

800mm

Height

980mm

Colour

Gentian Blue, Light Grey

Sub Type

Mobile Cabinet

Load Capacity

75kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cabinet, 980mm Height, 75kg Load Capacity - 16927010.11


This cabinet provides mobile, secure storage for tools and components in workshop and industrial settings. Finished in a combination of gentian blue and light grey, it is constructed from sheet steel and designed to be wheeled easily between workstations. The unit contains two drawers and is intended to support routine storage and material handling tasks across electrical, mechanical, automation and electronics environments.

Features and Benefits:


• Wheeled mobility reduces time spent transporting tools
• Two drawers aid organised access to components
• Sheet steel construction delivers Durable storage performance
• Rated for 75 kg load capacity supports heavy tool loads
• Colour-coded finish assists Visual identification in bays
• Compact footprint enables efficient floor-space use

Applications


• Suitable for maintenance bays in automated production lines
• Ideal for Electronic Assembly benches requiring mobile storage
• Used for electrical workshop tool organisation and transport
• Can be used for mechanical service trolleys in plant rooms
• Suitable for garage workshop storage and on-site servicing

How much weight can each unit safely carry?


The cabinet is specified with an overall load capacity of 75 kg for items placed within the drawers and on the TOP surface.

What materials are used in its construction for wear resistance?


The body is formed from sheet steel, providing a robust surface able to withstand regular workshop use and tool contact.

How mobile is the unit for frequent repositioning?


It is supplied with wheels to allow straightforward movement between workstations and across workshop floors.

What are the overall external proportions to plan floor layout?


The unit measures 980mm in height, 800mm in width and 600mm in length to assist placement planning within work areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy