Subtotal (1 unit)*
€1,176.32
(exc. VAT)
€1,446.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,176.32 |
*price indicative
- RS Stock No.:
- 272-3964
- Mfr. Part No.:
- 16927051.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Cabinet | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 1.05m | |
| Height | 980mm | |
| Colour | Anthracite, Light Grey | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 50kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Cabinet | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 1.05m | ||
Height 980mm | ||
Colour Anthracite, Light Grey | ||
Sub Type Tool Cabinet | ||
Load Capacity 50kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Mobile drawer cabinet is constructed from sheet steel with a hard wearing powder coated finish. This drawer cabinet fitted with integrated push pull handles and 100 percent extending roller bearing drawer slides with drawer blocking to prevent ac
5 drawer cabinet
50 kg drawer load capacity
Related links
- Bott 5 Drawer Wheeled Cabinet, Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Roller Cabinet, Steel
- Bott 5 Drawer Wheeled Roller Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Steel
- Bott 6 Drawer Wheeled Cabinet, Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Trolley, Steel
