Bott 10 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 272-3971
- Mfr. Part No.:
- 16927101.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,647.49
(exc. VAT)
€2,026.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,647.49 |
*price indicative
- RS Stock No.:
- 272-3971
- Mfr. Part No.:
- 16927101.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Trolley | |
| Material | Steel | |
| Number of Drawers | 10 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 1.05m | |
| Height | 980mm | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 50kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Trolley | ||
Material Steel | ||
Number of Drawers 10 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 1.05m | ||
Height 980mm | ||
Sub Type Tool Cabinet | ||
Load Capacity 50kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Maintenance trolley is available with 10 drawers and 30 mm multiplex top. The trolleys constructed with 1050 mm width, 600 mm depth and 980 mm height. This trolley is made from sheet steel material and finished in durable powder coat paint. Featu
Robust
50 kg drawer load capacity
100 percent extension drawers
Drawer blocking and 125 mm diameter castors
Related links
- Bott 10 Drawer Wheeled Tool Trolley, Steel
- Bott 5 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- Bahco 6 Drawer Wheeled Tool Trolley, Steel
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- SAM 5 Drawer Wheeled Tool Trolley, Steel
