Bott 5 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 272-3973
- Mfr. Part No.:
- 16927122.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,145.88
(exc. VAT)
€1,409.43
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,145.88 |
*price indicative
- RS Stock No.:
- 272-3973
- Mfr. Part No.:
- 16927122.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Trolley | |
| Material | Steel | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 1.05m | |
| Colour | Anthracite, Light Grey | |
| Height | 965mm | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 75kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Trolley | ||
Material Steel | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 550mm | ||
Width 1.05m | ||
Colour Anthracite, Light Grey | ||
Height 965mm | ||
Sub Type Tool Cabinet | ||
Load Capacity 75kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Maintenance trolley is available lockable cupboard with adjustable height, galvanised steel shelf. The trolleys are constructed from reinforced, welded sheet steel housings with a hard wearing powder coated finish. All verso maintenance trolleys
5 drawer cabinet
75 kg shelf load capacity
50 kg drawer load capacity
Related links
- Bott 5 Drawer Wheeled Tool Trolley, Steel
- Bott 5 Drawer Wheeled Trolley, Steel
- SAM 5 Drawer Wheeled Tool Trolley, Steel
- Bott 10 Drawer Wheeled Tool Trolley, Steel
- SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel (Top)
- Bahco 5 Drawer Wheeled Tool Trolley, Solid Steel
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
