SAM 5 Drawer Magnet Wheeled Tool Trolley
- RS Stock No.:
- 282-8456
- Mfr. Part No.:
- 415-SAB
- Manufacturer:
- SAM
Discontinued
- RS Stock No.:
- 282-8456
- Mfr. Part No.:
- 415-SAB
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Magnet | |
| Tool Storage Type | Tool Trolley | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 834mm | |
| Width | 510mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Magnet | ||
Tool Storage Type Tool Trolley | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 834mm | ||
Width 510mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 5 Drawer large volume tool trolley with electronic badge. Replace your keys with an electronic badge because a badge is more secure, more practical and faster than a key. Tool trolley supplied with 2 ready to use badges. It has standalone encoder
No risk of breaking the lock
Standalone lock
Resetting possible if the badge is lost
Standalone lock
Resetting possible if the badge is lost
Related links
- SAM 5 Drawer Wheeled Tool Trolley
- SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 5 Drawer Wheeled Tool Trolley, ABS
- SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel (Top)
- SAM 5 Drawer Wheeled Tool Trolley, Steel
- SAM 5 Drawer Wheeled Tool Cabinet, Steel
- SAM 5 Drawer Wheeled Tool Cabinet 16 Tools Included
- Facom 5 Drawer Wheeled Tool Trolley, Satin Chrome
