SAM 6 Drawer Tool Cabinet, ABS
- RS Stock No.:
- 284-8952
- Mfr. Part No.:
- ETAB-AR2000
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€975.56
(exc. VAT)
€1,199.94
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €975.56 |
*price indicative
- RS Stock No.:
- 284-8952
- Mfr. Part No.:
- ETAB-AR2000
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | ABS | |
| Product Type | Tool Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | No | |
| Length | 2m | |
| Width | 800mm | |
| Height | 250mm | |
| Colour | Black | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 64kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material ABS | ||
Product Type Tool Cabinet | ||
Number of Drawers 6 | ||
Wheeled No | ||
Length 2m | ||
Width 800mm | ||
Height 250mm | ||
Colour Black | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 64kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Curtain Tool Cabinet is a storage solution designed for efficient organization of tools. With a length of 2 meters, this cabinet features a tool storage area equipped with a strip curtain, measuring 2000 x 250 x 800 mm. It provides an Ideal storage solution for your tools, offering ample space to keep your equipment organized and easily accessible.
Different hanging options
With its key lock
Related links
- SAM 6 Drawer Tool Cabinet, ABS
- SAM 6 Drawer Wheeled Roller Cabinet, ABS
- SAM 6 Drawer Wheeled Tool Cabinet 302 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet, Steel
- SAM 6 Drawer Wheeled Tool Cabinet 242 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 380 Tools Included
- SAM 6 Drawer Wheeled Roller Cabinet, Magnet
- SAM 6 Drawer Wheeled Roller Cabinet Aluminium
