SAM 6 Drawer Wheeled Roller Cabinet, Magnet

Subtotal (1 unit)*

€1,274.95

(exc. VAT)

€1,568.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,274.95

*price indicative

RS Stock No.:
282-8463
Mfr. Part No.:
416HREN
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Magnet

Product Type

Roller Cabinet

Number of Drawers

6

Wheeled

Yes

Length

834mm

Width

510mm

Colour

Red, Black

Height

1m

Sub Type

Tool Cabinet

Load Capacity

30kg

Weight

91.5kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM 6 Drawers large volume tool trolley has greater height and surface area. Equipped with an anti tipping system. Fitted with bumpers to protect the body. It has an extra storage grids on the sides to store your bigger tools.

Locking with key

1 stainless steel worktop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy