SAM 6 Drawer Wheeled Roller Cabinet, ABS, Aluminium

Subtotal (1 unit)*

€1,498.94

(exc. VAT)

€1,843.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,498.94

*price indicative

RS Stock No.:
666-239
Mfr. Part No.:
SERVI-640EL
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Roller Cabinet

Material

ABS, Aluminium

Number of Drawers

6

Wheeled

Yes

Length

485mm

Width

710mm

Height

940mm

Colour

Black

Sub Type

Trolley

Load Capacity

950kg

Weight

75kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Trolley features a reinforced ABS base and an aluminium plate, ensuring durability and resistance to hydrocarbons, along with easy cleaning capabilities. With a total static load capacity of up to 950 kg and a 30 kg payload capacity per drawer, it is Ideal for heavy-duty use. The trolley is equipped with 2 nylon handles for convenient movement and a centralised locking system that secures all drawers simultaneously, enhancing safety. Features such as anti-tipping mechanisms and smooth-rolling wheels add to its functionality, making it an essential tool storage element for workshops and garages.

Robust ABS base reinforced with an aluminium plate for durability

Easy to clean surface, maintaining hygiene in your workspace

Total static load capacity of 950 kg, suitable for heavy-duty tasks

30 kg payload capacity per drawer, facilitating efficient storage

2 nylon handles for improved manoeuvrability

Centralised locking system for all drawers, enhancing security

Anti-tipping design prevents accidents during operation

Smooth-rolling wheels with a locking brake system for added safety

6 drawers with 100% opening for maximum storage access

Multiple drawer sizes to accommodate various tools and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy