Bahco 195 Piece Tool Kit Tool Kit with Case
- RS Stock No.:
- 192-539
- Mfr. Part No.:
- 4750RCHDW02FF1
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€3,484.27
(exc. VAT)
€4,285.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,484.27 |
*price indicative
- RS Stock No.:
- 192-539
- Mfr. Part No.:
- 4750RCHDW02FF1
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Set Type | Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Bits, Pliers, Screwdrivers, Sockets, Wrenches | |
| Number of Pieces | 195 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Set Type Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Bits, Pliers, Screwdrivers, Sockets, Wrenches | ||
Number of Pieces 195 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Tool Kit, 195 Pieces, Toolkit Type - 4750RCHDW02FF1
This tool kit is a comprehensive 195-piece toolkit designed to equip professionals across various industries. Contained within a Durable storage case, it includes a wide array of tools such as bits, pliers, screwdrivers, sockets, and spanners, making it an essential addition to any workspace. This versatile tool kit ensures that users have the right tools and accessories at their disposal for various tasks and repairs.
Features & Benefits
• 195-piece toolkit provides a wide range of equipment
• High-quality hand tools enhance durability and performance
• Complete toolset enables tackling diverse tasks effortlessly
• Mechanic tool set includes essential tools for automotive work
• Multi-purpose tool kit suitable for industrial and household uses
• Tool storage case facilitates easy organisation and transport
• High-quality hand tools enhance durability and performance
• Complete toolset enables tackling diverse tasks effortlessly
• Mechanic tool set includes essential tools for automotive work
• Multi-purpose tool kit suitable for industrial and household uses
• Tool storage case facilitates easy organisation and transport
Applications
• Used with electrical installations for efficient repairs
• Ideal for mechanical work, ensuring precision and access
• Suitable for assembly tasks in automation environments
• Effective for handling intricate adjustments in electronics
• Ideal for mechanical work, ensuring precision and access
• Suitable for assembly tasks in automation environments
• Effective for handling intricate adjustments in electronics
What types of tools are included in this kit?
This kit comprises various essential tools including bits, pliers, screwdrivers, sockets, and spanners, ensuring coverage for numerous tasks.
How is the tool storage case beneficial?
The robust storage case not only organises all tools neatly but also allows for easy transportation, VITAL for professionals on the move.
What industries can benefit from this tool kit?
This toolkit is particularly valuable for professionals in automation, electronics, electrical, and mechanical industries due to its comprehensive range of tools.
Are the tools suitable for heavy-duty use?
Yes, the high-quality hand tools in this kit are designed to withstand rigorous use, making them suitable for demanding tasks in various environments.
Related links
- Bahco 36 Piece Tool Kit Tool Kit with Case
- Bahco 114 Piece Tool Kit Tool Kit with Case
- Bahco 29 Piece Tool Kit Tool Kit with Case
- Bahco 41 Piece Tool Kit Tool Kit with Case
- Bahco 110 Piece Tool Kit Tool Kit with Case
- Bahco 167 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
- Bahco 10 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Bahco 19 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
